
PDTC143ZM,315 | |
|---|---|
DigiKey Part Number | 1727-3044-2-ND - Tape & Reel (TR) 1727-3044-1-ND - Cut Tape (CT) 1727-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143ZM,315 |
Description | TRANS PREBIAS NPN 50V SOT883 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143ZM,315 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Manufacturer Nexperia USA Inc. | Vce Saturation (Max) @ Ib, Ic 100mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 1µA |
Part Status Discontinued at DigiKey | Power - Max 250 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q100 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-101, SOT-883 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SOT-883 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143ZLP-7 | Diodes Incorporated | 3 900 | 31-DDTC143ZLP-7CT-ND | 12,72000 Kč | Similar |
| DTC143ZM3T5G | onsemi | 15 284 | 488-DTC143ZM3T5GCT-ND | 5,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

