Similar
Similar
Similar

NSVDTC143ZET1G | |
|---|---|
DigiKey Part Number | NSVDTC143ZET1GOSTR-ND - Tape & Reel (TR) NSVDTC143ZET1GOSCT-ND - Cut Tape (CT) NSVDTC143ZET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTC143ZET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTC143ZET1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-75, SOT-416 |
Resistor - Base (R1) 4.7 kOhms | Supplier Device Package SC-75, SOT-416 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143XE-7 | Diodes Incorporated | 3 007 | 1034-DDTC143XEDICT-ND | 0,26000 Kč | Similar |
| DDTC143XE-7-F | Diodes Incorporated | 114 048 | DDTC143XE-FDICT-ND | 0,25000 Kč | Similar |
| DDTC143ZE-7-F | Diodes Incorporated | 0 | DDTC143ZE-7-FDICT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 100 | 1,57670 Kč | 157,67 Kč |
| 500 | 1,14914 Kč | 574,57 Kč |
| 1 000 | 1,01003 Kč | 1 010,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78521 Kč | 2 355,63 Kč |
| 6 000 | 0,70054 Kč | 4 203,24 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |




