
DDTC143XE-7-F | |
|---|---|
DigiKey Part Number | DDTC143XE-FDITR-ND - Tape & Reel (TR) DDTC143XE-FDICT-ND - Cut Tape (CT) DDTC143XE-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTC143XE-7-F |
Description | TRANS PREBIAS NPN 50V SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC143XETL | Rohm Semiconductor | 21 695 | DTC143XETLCT-ND | 7,09000 Kč | Direct |
| DTC043XEBTL | Rohm Semiconductor | 2 413 | 846-DTC043XEBTLCT-ND | 4,38000 Kč | Similar |
| DTC143EETL | Rohm Semiconductor | 60 929 | DTC143EETLCT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,73300 Kč | 37,33 Kč |
| 100 | 2,32120 Kč | 232,12 Kč |
| 500 | 1,70806 Kč | 854,03 Kč |
| 1 000 | 1,50931 Kč | 1 509,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25627 Kč | 3 768,81 Kč |
| 6 000 | 1,12842 Kč | 6 770,52 Kč |
| 9 000 | 1,06321 Kč | 9 568,89 Kč |
| 15 000 | 0,98990 Kč | 14 848,50 Kč |
| 21 000 | 0,94644 Kč | 19 875,24 Kč |
| 30 000 | 0,90419 Kč | 27 125,70 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

