ADTC143ZE-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 5,42000 Kč
Datasheet
New Product
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADTC143ZE-HF

DigiKey Part Number
641-ADTC143ZE-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADTC143ZE-HF
Description
AUTOMOTIVE TRANS DIGITAL NPN 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Manufacturer
Comchip Technology
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Series
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7 kOhms
Package / Case
SOT-523
Resistor - Emitter Base (R2)
47 kOhms
Supplier Device Package
SOT-523
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ZE-7-FDiodes Incorporated0DDTC143ZE-7-FDICT-ND5,42000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,06697 Kč3 200,91 Kč
6 0000,95671 Kč5 740,26 Kč
9 0000,90045 Kč8 104,05 Kč
15 0000,83718 Kč12 557,70 Kč
21 0000,79968 Kč16 793,28 Kč
30 0000,76322 Kč22 896,60 Kč
75 0000,68316 Kč51 237,00 Kč
150 0000,63369 Kč95 053,50 Kč
300 0000,59960 Kč179 880,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,06697 Kč
Unit Price with VAT:1,29103 Kč