Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC124ECA-7 | |
|---|---|
DigiKey Part Number | DDTC124ECADITR-ND - Tape & Reel (TR) DDTC124ECADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC124ECA-7 |
Description | TRANS PREBIAS NPN 50V SOT23F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-23-3 Flat Leads |
Resistors Included R1 and R2 | Supplier Device Package SOT-23F |
Resistor - Base (R1) 22 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124ECA-7-F | Diodes Incorporated | 149 | DDTC124ECA-FDICT-ND | 4,83000 Kč | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 112 501 | DTC114EKAT146CT-ND | 4,83000 Kč | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3 460 | DTC115EKAT146CT-ND | 5,04000 Kč | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7 903 | DTC123EKAT146CT-ND | 4,83000 Kč | Similar |
| DTC124EKAT146 | Rohm Semiconductor | 0 | DTC124EKAT146CT-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,31534 Kč | 39 460,20 Kč |
| 75 000 | 1,25988 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |




