DDTC114YCA-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 15 985
Unit Price: 0,88000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,10249 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,20751 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 854
Unit Price: 0,92000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11624 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,18000 Kč
Datasheet

Similar


onsemi
In Stock: 135 428
Unit Price: 0,57000 Kč
Datasheet

Similar


onsemi
In Stock: 78 818
Unit Price: 0,57000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 0,57000 Kč
Datasheet

Similar


onsemi
In Stock: 14 440
Unit Price: 0,70000 Kč
Datasheet

Similar


onsemi
In Stock: 44 981
Unit Price: 0,83000 Kč
Datasheet

Similar


onsemi
In Stock: 7 205
Unit Price: 0,70000 Kč
Datasheet

Similar


onsemi
In Stock: 7 180
Unit Price: 0,70000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,83000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC114YCA-7

DigiKey Part Number
DDTC114YCADITR-ND - Tape & Reel (TR)
DDTC114YCADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DDTC114YCA-7
Description
TRANS PREBIAS NPN 50V SOT23-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,31534 Kč39 460,20 Kč
75 0001,25988 Kč94 491,00 Kč
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč