


MUN2211T3G | |
|---|---|
DigiKey Part Number | MUN2211T3GOSTR-ND - Tape & Reel (TR) MUN2211T3GOSCT-ND - Cut Tape (CT) MUN2211T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2211T3G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2211T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 35 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,08400 Kč | 20,84 Kč |
| 100 | 1,28620 Kč | 128,62 Kč |
| 500 | 0,93252 Kč | 466,26 Kč |
| 1 000 | 0,81800 Kč | 818,00 Kč |
| 2 000 | 0,72118 Kč | 1 442,36 Kč |
| 5 000 | 0,61584 Kč | 3 079,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55056 Kč | 5 505,60 Kč |
| 20 000 | 0,49554 Kč | 9 910,80 Kč |
| 30 000 | 0,46748 Kč | 14 024,40 Kč |
| 50 000 | 0,43593 Kč | 21 796,50 Kč |
| 70 000 | 0,41723 Kč | 29 206,10 Kč |
| 100 000 | 0,39906 Kč | 39 906,00 Kč |
| 250 000 | 0,35915 Kč | 89 787,50 Kč |
| 500 000 | 0,33450 Kč | 167 250,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |

