Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC114EE-7 | |
|---|---|
DigiKey Part Number | DDTC114EEDITR-ND - Tape & Reel (TR) DDTC114EEDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DDTC114EE-7 |
Description | TRANS PREBIAS NPN 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTC114EET1G | onsemi | 25 832 | DTC114EET1GOSCT-ND | 3,55000 Kč | Direct |
| DTC114EETL | Rohm Semiconductor | 1 444 | DTC114EETLCT-ND | 6,26000 Kč | Similar |
| DTC115EETL | Rohm Semiconductor | 0 | DTC115EETLCT-ND | 7,09000 Kč | Similar |
| DTC123EETL | Rohm Semiconductor | 2 865 | DTC123EETLCT-ND | 7,09000 Kč | Similar |
| DTC124EETL | Rohm Semiconductor | 446 | DTC124EETLCT-ND | 7,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,58520 Kč | 47 556,00 Kč |
| 75 000 | 1,56416 Kč | 117 312,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |



