90V Clamp 15A Ipp Tvs Diode Surface Mount U-DFN1608-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D50V0S1U2LP1608-7

DigiKey Part Number
31-D50V0S1U2LP1608-7TR-ND - Tape & Reel (TR)
31-D50V0S1U2LP1608-7CT-ND - Cut Tape (CT)
31-D50V0S1U2LP1608-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D50V0S1U2LP1608-7
Description
TVS DIODE 50VWM 90VC UDFN16082
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
90V Clamp 15A Ipp Tvs Diode Surface Mount U-DFN1608-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
50V
Voltage - Breakdown (Min)
56V
Voltage - Clamping (Max) @ Ipp
90V
Current - Peak Pulse (10/1000µs)
15A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
126pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 500
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,85800 Kč58,58 Kč
1003,68930 Kč368,93 Kč
5002,75158 Kč1 375,79 Kč
1 0002,44858 Kč2 448,58 Kč
2 0002,19293 Kč4 385,86 Kč
5 0001,91582 Kč9 579,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,74433 Kč17 443,30 Kč
20 0001,60005 Kč32 001,00 Kč
30 0001,52654 Kč45 796,20 Kč
50 0001,44394 Kč72 197,00 Kč
70 0001,39504 Kč97 652,80 Kč
100 0001,34750 Kč134 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč