
D3V3S1U2LP1610Q-7 | |
|---|---|
DigiKey Part Number | 31-D3V3S1U2LP1610Q-7TR-ND - Tape & Reel (TR) 31-D3V3S1U2LP1610Q-7CT-ND - Cut Tape (CT) 31-D3V3S1U2LP1610Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D3V3S1U2LP1610Q-7 |
Description | TVS DIODE 3.3VWM UDFN16102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5V Clamp 180A (8/20µs) Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.8V | |
Voltage - Clamping (Max) @ Ipp | 11.5V | |
Current - Peak Pulse (10/1000µs) | 180A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1400pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 2,68942 Kč | 1 344,71 Kč |
| 1 000 | 2,39230 Kč | 2 392,30 Kč |
| 2 000 | 2,14169 Kč | 4 283,38 Kč |
| 5 000 | 1,87000 Kč | 9 350,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,70191 Kč | 17 019,10 Kč |
| 20 000 | 1,56046 Kč | 31 209,20 Kč |
| 30 000 | 1,48839 Kč | 44 651,70 Kč |
| 50 000 | 1,40741 Kč | 70 370,50 Kč |
| 70 000 | 1,35946 Kč | 95 162,20 Kč |
| 100 000 | 1,31287 Kč | 131 287,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











