
GYA1K560MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1K560MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1K560MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1K560MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K560MCQ1GS |
Description | 80V 56F HYBRID POLYMER CHIP CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,08500 Kč | 240,85 Kč |
| 50 | 18,66720 Kč | 933,36 Kč |
| 100 | 16,96010 Kč | 1 696,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,35580 Kč | 5 742,32 Kč |
| 800 | 13,37310 Kč | 10 698,48 Kč |
| 1 200 | 12,87720 Kč | 15 452,64 Kč |
| 2 000 | 12,32446 Kč | 24 648,92 Kč |
| 2 800 | 11,99946 Kč | 33 598,49 Kč |
| 4 000 | 11,68560 Kč | 46 742,40 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |










