


PTVS28VZ1UPCZ | |
|---|---|
DigiKey Part Number | 1727-PTVS28VZ1UPCZTR-ND - Tape & Reel (TR) 1727-PTVS28VZ1UPCZCT-ND - Cut Tape (CT) 1727-PTVS28VZ1UPCZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS28VZ1UPCZ |
Description | PTVS28VZ1UPC/SOD1610/DFN1610-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 45.5V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 190pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V (Max) | Package / Case 2-UDFN |
Voltage - Breakdown (Min) 30V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.5V (Typ) |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,47455 Kč | 4 423,65 Kč |
| 6 000 | 1,32935 Kč | 7 976,10 Kč |
| 9 000 | 1,25531 Kč | 11 297,79 Kč |
| 15 000 | 1,17204 Kč | 17 580,60 Kč |
| 21 000 | 1,12269 Kč | 23 576,49 Kč |
| 30 000 | 1,11239 Kč | 33 371,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




