D22V0H1U2LP1610-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15V0S1U2LP1610-7

DigiKey Part Number
31-D15V0S1U2LP1610-7TR-ND - Tape & Reel (TR)
31-D15V0S1U2LP1610-7CT-ND - Cut Tape (CT)
31-D15V0S1U2LP1610-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D15V0S1U2LP1610-7
Description
TVS DIODE 15VWM 30V UDFN16102
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30V Clamp 48A Ipp Tvs Diode Surface Mount U-DFN1610-2 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
17V
Voltage - Clamping (Max) @ Ipp
30V
Current - Peak Pulse (10/1000µs)
48A
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
270pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1610 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,67300 Kč46,73 Kč
1002,93230 Kč293,23 Kč
5002,17572 Kč1 087,86 Kč
1 0001,93134 Kč1 931,34 Kč
2 0001,72494 Kč3 449,88 Kč
5 0001,50129 Kč7 506,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32194 Kč13 219,40 Kč
20 0001,20892 Kč24 178,40 Kč
30 0001,15133 Kč34 539,90 Kč
50 0001,08661 Kč54 330,50 Kč
70 0001,04829 Kč73 380,30 Kč
100 0001,01566 Kč101 566,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč