Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12W-7-F

DigiKey Part Number
BZX84C12W-FDITR-ND - Tape & Reel (TR)
BZX84C12W-FDICT-ND - Cut Tape (CT)
BZX84C12W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C12W-7-F
Description
DIODE ZENER 12V 200MW SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BZX84C12W-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,05800 Kč20,58 Kč
1001,04990 Kč104,99 Kč
5001,02890 Kč514,45 Kč
1 0001,00790 Kč1 007,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94491 Kč2 834,73 Kč
6 0000,92601 Kč5 556,06 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč