Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C6V2-7 | |
|---|---|
DigiKey Part Number | BZT52C6V2-7DITR-ND - Tape & Reel (TR) BZT52C6V2-7DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-7 |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C6V2-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,36258 Kč | 40 877,40 Kč |
| 75 000 | 1,31238 Kč | 98 428,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |





