
CMHZ4691 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4691TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4691TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4691TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4691 TR PBFREE |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9691-7 | Diodes Incorporated | 30 442 | DDZ9691DICT-ND | 76,21000 Kč | Direct |
| MMSZ5234B-7-F | Diodes Incorporated | 35 216 | MMSZ5234B-FDICT-ND | 60,96000 Kč | Direct |
| BZT52B6V2-E3-08 | Vishay General Semiconductor - Diodes Division | 9 895 | 112-BZT52B6V2-E3-08CT-ND | 140,22000 Kč | Similar |
| BZT52B6V2-E3-18 | Vishay General Semiconductor - Diodes Division | 7 995 | BZT52B6V2-E3-18GICT-ND | 140,22000 Kč | Similar |
| BZT52B6V2-G3-08 | Vishay General Semiconductor - Diodes Division | 14 975 | 112-BZT52B6V2-G3-08CT-ND | 115,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 100 | 5,90630 Kč | 590,63 Kč |
| 500 | 4,47684 Kč | 2 238,42 Kč |
| 1 000 | 4,01614 Kč | 4 016,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,42990 Kč | 10 289,70 Kč |
| 6 000 | 3,13448 Kč | 18 806,88 Kč |
| 9 000 | 2,98394 Kč | 26 855,46 Kč |
| 15 000 | 2,81474 Kč | 42 221,10 Kč |
| 21 000 | 2,71456 Kč | 57 005,76 Kč |
| 30 000 | 2,61718 Kč | 78 515,40 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

