
MMSZ5234B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5234B-FDITR-ND - Tape & Reel (TR) MMSZ5234B-FDICT-ND - Cut Tape (CT) MMSZ5234B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5234B-7-F |
Description | DIODE ZENER 6.2V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5234B-7-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4691 TR PBFREE | Central Semiconductor Corp | 216 | 1514-CMHZ4691TRPBFREECT-ND | 14,81000 Kč | Direct |
| MMSZ5234B-AU_R1_000A1 | Panjit International Inc. | 2 470 | 3757-MMSZ5234B-AU_R1_000A1CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,50300 Kč | 25,03 Kč |
| 100 | 1,54120 Kč | 154,12 Kč |
| 500 | 1,12160 Kč | 560,80 Kč |
| 1 000 | 0,98521 Kč | 985,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81107 Kč | 2 433,21 Kč |
| 6 000 | 0,72306 Kč | 4 338,36 Kč |
| 9 000 | 0,67813 Kč | 6 103,17 Kč |
| 15 000 | 0,62758 Kč | 9 413,70 Kč |
| 21 000 | 0,59761 Kč | 12 549,81 Kč |
| 30 000 | 0,56846 Kč | 17 053,80 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |









