Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C6V2-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C6V2-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C6V2-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C6V2-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C6V2-AU_R1_000A1
Description
DIODE ZENER 6.2V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 984
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50395 Kč1 511,85 Kč
6 0000,44096 Kč2 645,76 Kč
9 0000,37796 Kč3 401,64 Kč
15 0000,37040 Kč5 556,00 Kč
21 0000,25789 Kč5 415,69 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,74080 Kč370,40 Kč
1 0000,69965 Kč699,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
1000,79790 Kč79,79 Kč
5000,75592 Kč377,96 Kč
1 0000,71393 Kč713,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč