


BZT52C6V2-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C6V2-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C6V2-G3-08CT-ND - Cut Tape (CT) 112-BZT52C6V2-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C6V2-G3-08 |
Description | DIODE ZENER 6.2V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,83890 Kč | 283,89 Kč |
| 500 | 2,09980 Kč | 1 049,90 Kč |
| 1 000 | 1,86042 Kč | 1 860,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55581 Kč | 4 667,43 Kč |
| 6 000 | 1,40200 Kč | 8 412,00 Kč |
| 9 000 | 1,32357 Kč | 11 912,13 Kč |
| 15 000 | 1,23540 Kč | 18 531,00 Kč |
| 21 000 | 1,18314 Kč | 24 845,94 Kč |
| 30 000 | 1,13235 Kč | 33 970,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

