BZT52B6V2-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,45695 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,69041 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 85 213
Unit Price: 4,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 332
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 628
Unit Price: 4,62000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 716
Unit Price: 14,91000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 15,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 552
Unit Price: 5,25000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 892
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 217
Unit Price: 8,82000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 30 332
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B6V2-HE3-18

DigiKey Part Number
BZT52B6V2-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B6V2-HE3-18
Description
DIODE ZENER 6.2V 410MW SOD123
Customer Reference
Detailed Description
Zener Diode 6.2 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types