1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C6V2T-7

DigiKey Part Number
BZT52C6V2T-7DITR-ND - Tape & Reel (TR)
BZT52C6V2T-7DICT-ND - Cut Tape (CT)
BZT52C6V2T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C6V2T-7
Description
DIODE ZENER 6.2V 300MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Factory Stock: 600 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,24200 Kč12,42 Kč
1000,79990 Kč79,99 Kč
5000,77886 Kč389,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48415 Kč1 452,45 Kč
6 0000,46310 Kč2 778,60 Kč
9 0000,44467 Kč4 002,03 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč