BZT52C22-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,53000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 9 776
Unit Price: 2,53000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 157 333
Unit Price: 2,11000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,11923 Kč
Datasheet

Similar


onsemi
In Stock: 25 202
Unit Price: 2,95000 Kč
Datasheet

Similar


onsemi
In Stock: 3 496
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 1 380 000
Unit Price: 1,40614 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 1 388
Unit Price: 2,53000 Kč
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C22-13

DigiKey Part Number
BZT52C22-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C22-13
Description
DIODE ZENER 22V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C22-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,53840 Kč15 384,00 Kč
20 0001,42439 Kč28 487,80 Kč
30 0001,36596 Kč40 978,80 Kč
50 0001,31563 Kč65 781,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,53840 Kč
Unit Price with VAT:1,86146 Kč