
CZRW5251B-G | |
|---|---|
DigiKey Part Number | CZRW5251B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW5251B-G |
Description | DIODE ZENER 22V 350MW SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW5251B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,11923 Kč | 3 357,69 Kč |
| 6 000 | 1,00419 Kč | 6 025,14 Kč |
| 9 000 | 0,94552 Kč | 8 509,68 Kč |
| 15 000 | 0,87951 Kč | 13 192,65 Kč |
| 21 000 | 0,84041 Kč | 17 648,61 Kč |
| 30 000 | 0,80238 Kč | 24 071,40 Kč |
| 75 000 | 0,71890 Kč | 53 917,50 Kč |
| 150 000 | 0,66730 Kč | 100 095,00 Kč |
| 300 000 | 0,63571 Kč | 190 713,00 Kč |
| Unit Price without VAT: | 1,11923 Kč |
|---|---|
| Unit Price with VAT: | 1,35427 Kč |



