Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZT52C12LP-7 | |
|---|---|
DigiKey Part Number | BZT52C12LP-7DITR-ND - Tape & Reel (TR) BZT52C12LP-7DICT-ND - Cut Tape (CT) BZT52C12LP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12LP-7 |
Description | DIODE ZENER 12V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5.39% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.39% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,05675 Kč | 2 056,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,67620 Kč | 5 028,60 Kč |
| 6 000 | 1,51529 Kč | 9 091,74 Kč |
| 9 000 | 1,43323 Kč | 12 899,07 Kč |
| 15 000 | 1,34100 Kč | 20 115,00 Kč |
| 21 000 | 1,28637 Kč | 27 013,77 Kč |
| 30 000 | 1,23325 Kč | 36 997,50 Kč |
| 75 000 | 1,11666 Kč | 83 749,50 Kč |
| 150 000 | 1,10240 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |












