Ceramic PTC Resettable Fuse 80V 80 mA Ih Surface Mount 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 80V 80 mA Ih Surface Mount 4032 (1080 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59315P1080A062

DigiKey Part Number
495-B59315P1080A062TR-ND - Tape & Reel (TR)
495-B59315P1080A062CT-ND - Cut Tape (CT)
495-B59315P1080A062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B59315P1080A062
Description
THERMISTOR PTC 25% 4032
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 80V 80 mA Ih Surface Mount 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B59315P1080A062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
80V
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
165 mA
Current - Max
1.6 A
Resistance - Initial (Ri) (Min)
9.6 Ohms
Resistance - Post Trip (R1) (Max)
16 Ohms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Surface Mount
Package / Case
4032 (1080 Metric)
Size / Dimension
0.394" L x 0.315" W (10.00mm x 8.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.150" (3.80mm)
Lead Spacing
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 193
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
536,36800 Kč181,84 Kč
1034,66800 Kč346,68 Kč
2532,61400 Kč815,35 Kč
5031,21560 Kč1 560,78 Kč
10029,93680 Kč2 993,68 Kč
50027,36166 Kč13 680,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,11851 Kč24 118,51 Kč
2 00023,31597 Kč46 631,94 Kč
3 00022,87774 Kč68 633,22 Kč
5 00022,35619 Kč111 780,95 Kč
7 00022,03032 Kč154 212,24 Kč
Manufacturers Standard Package
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč