MMSZ4699-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,41695 Kč
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 878
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 125 533
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 13 941
Unit Price: 7,14000 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 8 514
Unit Price: 12,18000 Kč
Datasheet

Upgrade


onsemi
In Stock: 37 270
Unit Price: 3,57000 Kč
Datasheet

Upgrade


onsemi
In Stock: 4 566
Unit Price: 5,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 284 397
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 589
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44 190
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 711
Unit Price: 4,41000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,93385 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 6 000
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 835
Unit Price: 5,67000 Kč
Datasheet
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4699-HE3-18

DigiKey Part Number
MMSZ4699-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4699-HE3-18
Description
DIODE ZENER 12V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
50 nA @ 9.1 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types