Similar
Similar

BST52TA | |
|---|---|
DigiKey Part Number | BST52TR-ND - Tape & Reel (TR) BST52CT-ND - Cut Tape (CT) BST52DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST52TA |
Description | TRANS NPN DARL 80V 0.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 500 mA 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCV49,115 | Nexperia USA Inc. | 0 | 1727-BCV49,115CT-ND | 14,18000 Kč | Similar |
| BST52,115 | Nexperia USA Inc. | 0 | 1727-BST52,115CT-ND | 15,22000 Kč | Similar |
| BST52,135 | Nexperia USA Inc. | 0 | 1727-BST52,135CT-ND | 15,22000 Kč | Similar |
| CXTA27 TR PBFREE | Central Semiconductor Corp | 0 | 1514-CXTA27TRPBFREECT-ND | 0,00000 Kč | Similar |
| DSC7Q0100L | Panasonic Industry | 0 | DSC7Q0100LCT-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,05200 Kč | 100,52 Kč |
| 100 | 6,46730 Kč | 646,73 Kč |
| 500 | 4,92190 Kč | 2 460,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,42345 Kč | 4 423,45 Kč |
| 2 000 | 4,00395 Kč | 8 007,90 Kč |
| 3 000 | 3,79007 Kč | 11 370,21 Kč |
| 5 000 | 3,54956 Kč | 17 747,80 Kč |
| 7 000 | 3,40710 Kč | 23 849,70 Kč |
| 10 000 | 3,26862 Kč | 32 686,20 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |






