BST52,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

BST52,135

DigiKey Part Number
1727-1193-2-ND - Tape & Reel (TR)
1727-1193-1-ND - Cut Tape (CT)
1727-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BST52,135
Description
TRANS NPN DARL 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 200MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BST52,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.3V @ 500µA, 500mA
Current - Collector Cutoff (Max)
500nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 500mA, 10V
Power - Max
1.3 W
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,33000 Kč15,33 Kč
109,53300 Kč95,33 Kč
1006,12720 Kč612,72 Kč
5004,65358 Kč2 326,79 Kč
1 0004,17797 Kč4 177,97 Kč
2 0003,77754 Kč7 555,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,44042 Kč13 761,68 Kč
8 0003,15681 Kč25 254,48 Kč
12 0003,01230 Kč36 147,60 Kč
20 0002,84993 Kč56 998,60 Kč
28 0002,75380 Kč77 106,40 Kč
40 0002,66036 Kč106 414,40 Kč
Manufacturers Standard Package
Unit Price without VAT:15,33000 Kč
Unit Price with VAT:18,54930 Kč