DSC7Q01R0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 3,67000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,39000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,39000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC7Q01R0L

DigiKey Part Number
DSC7Q01R0LTR-ND - Tape & Reel (TR)
DSC7Q01R0LCT-ND - Cut Tape (CT)
DSC7Q01R0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC7Q01R0L
Description
TRANS NPN DARL 80V 1A MINIP3-F2
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC7Q01R0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.8V @ 1mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
8000 @ 1A, 10V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MiniP3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,19727 Kč7 197,27 Kč
2 0006,64639 Kč13 292,78 Kč
3 0006,36386 Kč19 091,58 Kč
5 0006,04507 Kč30 225,35 Kč
7 0005,96343 Kč41 744,01 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč