
DSC7Q01S0L | |
|---|---|
DigiKey Part Number | DSC7Q01S0LTR-ND - Tape & Reel (TR) DSC7Q01S0LCT-ND - Cut Tape (CT) DSC7Q01S0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC7Q01S0L |
Description | TRANS NPN DARL 80V 1A MINIP3-F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC7Q01S0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 16000 @ 1A, 10V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | MiniP3-F2-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19727 Kč | 7 197,27 Kč |
| 2 000 | 6,64639 Kč | 13 292,78 Kč |
| 3 000 | 6,36386 Kč | 19 091,58 Kč |
| 5 000 | 6,04507 Kč | 30 225,35 Kč |
| 7 000 | 5,96343 Kč | 41 744,01 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |



