BCV49,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 14,70000 Kč
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

BCV49,115

DigiKey Part Number
1727-5427-2-ND - Tape & Reel (TR)
1727-5427-1-ND - Cut Tape (CT)
1727-5427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCV49,115
Description
TRANS NPN DARL 60V 0.5A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCV49,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
220MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
10000 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCV49,135Nexperia USA Inc.01727-5463-1-ND0,00000 KčParametric Equivalent
BCV49-QFNexperia USA Inc.01727-BCV49-QFTR-ND0,00000 KčParametric Equivalent
BCV49-QXNexperia USA Inc.01727-BCV49-QXTR-ND0,00000 KčParametric Equivalent
BCV49TADiodes Incorporated0BCV49CT-ND14,70000 KčDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types