


BCV49-QX | |
|---|---|
DigiKey Part Number | 1727-BCV49-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCV49-QX |
Description | TRANS NPN DARL 60V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 1.3 W |
Packaging Tape & Reel (TR) | Frequency - Transition 220MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 1V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |

