Direct
Similar

DSC7Q0100L | |
|---|---|
DigiKey Part Number | DSC7Q0100LTR-ND - Tape & Reel (TR) DSC7Q0100LCT-ND - Cut Tape (CT) DSC7Q0100LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSC7Q0100L |
Description | TRANS NPN DARL 80V 1A MINIP3-F2 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 80 V 1 A 1 W Surface Mount MiniP3-F2-B |
Datasheet | Datasheet |
EDA/CAD Models | DSC7Q0100L Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 4000 @ 1A, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package MiniP3-F2-B |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 1mA, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC7Q01Q0L | Panasonic Industry | 0 | DSC7Q01Q0LCT-ND | 0,87000 Kč | Direct |
| 2SD1834T100 | Rohm Semiconductor | 0 | 2SD1834T100CT-ND | 0,96000 Kč | Similar |
| BST52,115 | Nexperia USA Inc. | 0 | 1727-BST52,115CT-ND | 0,63000 Kč | Similar |
| BST52,135 | Nexperia USA Inc. | 0 | 1727-BST52,135CT-ND | 0,63000 Kč | Similar |
| BST52TA | Diodes Incorporated | 0 | BST52CT-ND | 0,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,14843 Kč | 7 148,43 Kč |
| 2 000 | 6,60129 Kč | 13 202,58 Kč |
| 3 000 | 6,32068 Kč | 18 962,04 Kč |
| 5 000 | 6,00405 Kč | 30 020,25 Kč |
| 7 000 | 5,92296 Kč | 41 460,72 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |





