
BCX38C | |
|---|---|
DigiKey Part Number | BCX38C-ND |
Manufacturer | |
Manufacturer Product Number | BCX38C |
Description | TRANS NPN DARL 60V 0.8A TO-92 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 800 mA 1 W Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BCX38C Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 500mA, 5V |
Packaging Bulk | Power - Max 1 W |
Part Status Active | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92 |
Vce Saturation (Max) @ Ib, Ic 1.25V @ 8mA, 800mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 100 | 10,96310 Kč | 1 096,31 Kč |
| 500 | 8,51216 Kč | 4 256,08 Kč |
| 1 000 | 7,72306 Kč | 7 723,06 Kč |
| 4 000 | 6,49998 Kč | 25 999,92 Kč |
| 8 000 | 6,03021 Kč | 48 241,68 Kč |
| 12 000 | 5,79097 Kč | 69 491,64 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |











