
KSP13TA | |
|---|---|
DigiKey Part Number | KSP13TACT-ND - Cut Tape (CT) KSP13TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSP13TA |
Description | TRANS NPN DARL 30V 0.5A TO-92-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 125MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSP13TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 125MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96910 Kč | 296,91 Kč |
| 500 | 2,20018 Kč | 1 100,09 Kč |
| 1 000 | 1,95134 Kč | 1 951,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,64310 Kč | 3 286,20 Kč |
| 4 000 | 1,47637 Kč | 5 905,48 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








