
BC847CT-7-F | |
|---|---|
DigiKey Part Number  | BC847CT-7FDITR-ND - Tape & Reel (TR) BC847CT-7FDICT-ND - Cut Tape (CT) BC847CT-7FDIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BC847CT-7-F  | 
Description  | TRANS NPN 45V 0.1A SOT-523  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BC847CT-7-F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 100 mA  | |
Voltage - Collector Emitter Breakdown (Max)  | 45 V  | |
Vce Saturation (Max) @ Ib, Ic  | 600mV @ 5mA, 100mA  | |
Current - Collector Cutoff (Max)  | 15nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 420 @ 2mA, 5V  | |
Power - Max  | 150 mW  | |
Frequency - Transition  | 100MHz  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-523  | |
Supplier Device Package  | SOT-523  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč | 
| 10 | 2,53800 Kč | 25,38 Kč | 
| 100 | 1,57500 Kč | 157,50 Kč | 
| 500 | 1,14850 Kč | 574,25 Kč | 
| 1 000 | 1,01013 Kč | 1 010,13 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,70865 Kč | 2 125,95 Kč | 
| 6 000 | 0,63285 Kč | 3 797,10 Kč | 
| 9 000 | 0,59415 Kč | 5 347,35 Kč | 
| 15 000 | 0,55062 Kč | 8 259,30 Kč | 
| 21 000 | 0,52482 Kč | 11 021,22 Kč | 
| 30 000 | 0,49973 Kč | 14 991,90 Kč | 
| 75 000 | 0,44462 Kč | 33 346,50 Kč | 
| 150 000 | 0,43693 Kč | 65 539,50 Kč | 
| Unit Price without VAT: | 4,16000 Kč | 
|---|---|
| Unit Price with VAT: | 5,03360 Kč | 







