
BC857CT-7-F | |
|---|---|
DigiKey Part Number | BC857CT-7FDITR-ND - Tape & Reel (TR) BC857CT-7FDICT-ND - Cut Tape (CT) BC857CT-7FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857CT-7-F |
Description | TRANS PNP 45V 0.1A SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | BC857CT-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 100 | 2,66880 Kč | 266,88 Kč |
| 500 | 1,97130 Kč | 985,65 Kč |
| 1 000 | 1,74556 Kč | 1 745,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,45789 Kč | 4 373,67 Kč |
| 6 000 | 1,31276 Kč | 7 876,56 Kč |
| 9 000 | 1,23872 Kč | 11 148,48 Kč |
| 15 000 | 1,15546 Kč | 17 331,90 Kč |
| 21 000 | 1,10614 Kč | 23 228,94 Kč |
| 30 000 | 1,05819 Kč | 31 745,70 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |







