Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC807-40-7 | |
|---|---|
DigiKey Part Number | BC807-40TR-ND - Tape & Reel (TR) BC807-40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC807-40-7 |
Description | TRANS PNP 45V 0.5A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC807-40-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-40-7-F | Diodes Incorporated | 847 | BC807-40FCT-ND | 5,42000 Kč | Direct |
| 2PB1219AQ,115 | Nexperia USA Inc. | 0 | 2PB1219AQ,115-ND | 1,01226 Kč | Similar |
| 2PB1219AQ,135 | Nexperia USA Inc. | 0 | 2PB1219AQ,135-ND | 0,83993 Kč | Similar |
| 2PB1219AS,115 | Nexperia USA Inc. | 5 536 | 1727-6486-1-ND | 5,21000 Kč | Similar |
| 2PB1219AS,135 | Nexperia USA Inc. | 0 | 1727-2PB1219AS,135CT-ND | 0,83993 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,11649 Kč | 33 494,70 Kč |
| 75 000 | 1,04278 Kč | 78 208,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





