Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2PB1219AS,135 | |
|---|---|
DigiKey Part Number | 1727-2PB1219AS,135TR-ND - Tape & Reel (TR) 1727-2PB1219AS,135CT-ND - Cut Tape (CT) 1727-2PB1219AS,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB1219AS,135 |
Description | TRANS PNP 50V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 500 mA 140MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Frequency - Transition 140MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 150mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC807-16W RFG | Taiwan Semiconductor Corporation | 5 390 | 1801-BC807-16WRFGCT-ND | 4,80000 Kč | Similar |
| BC807-16W-7 | Diodes Incorporated | 0 | BC807-16WDICT-ND | 5,21000 Kč | Similar |
| BC807-25W RFG | Taiwan Semiconductor Corporation | 5 627 | 1801-BC807-25WRFGCT-ND | 4,80000 Kč | Similar |
| BC807-25WH RFG | Taiwan Semiconductor Corporation | 2 847 | 1801-BC807-25WHRFGCT-ND | 5,63000 Kč | Similar |
| BC807-25WT1G | onsemi | 8 770 | BC807-25WT1GOSCT-ND | 3,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83993 Kč | 8 399,30 Kč |
| 20 000 | 0,76172 Kč | 15 234,40 Kč |
| 30 000 | 0,72183 Kč | 21 654,90 Kč |
| 50 000 | 0,69053 Kč | 34 526,50 Kč |
| Unit Price without VAT: | 0,83993 Kč |
|---|---|
| Unit Price with VAT: | 1,01632 Kč |







