BAV23S-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14 478
Unit Price: 8,61000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 704
Unit Price: 18,06000 Kč
Datasheet

Similar


onsemi
In Stock: 2 153
Unit Price: 5,46000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 000
Unit Price: 6,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 19 786
Unit Price: 2,94000 Kč
Datasheet
Diode Array 1 Pair Series Connection 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23S-7-F

DigiKey Part Number
BAV23S-FDITR-ND - Tape & Reel (TR)
BAV23S-FDICT-ND - Cut Tape (CT)
BAV23S-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23S-7-F
Description
DIODE ARR GP 200V 400MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV23S-7-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,43100 Kč44,31 Kč
1002,77590 Kč277,59 Kč
5002,05192 Kč1 025,96 Kč
1 0001,81738 Kč1 817,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,51886 Kč4 556,58 Kč
6 0001,36813 Kč8 208,78 Kč
9 0001,29128 Kč11 621,52 Kč
15 0001,20487 Kč18 073,05 Kč
21 0001,15366 Kč24 226,86 Kč
30 0001,10387 Kč33 116,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč