Direct
Similar

BAT54CDW-7-F | |
|---|---|
DigiKey Part Number | BAT54CDW-FDITR-ND - Tape & Reel (TR) BAT54CDW-FDICT-ND - Cut Tape (CT) BAT54CDW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CDW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CDW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBV6-54CD-G | Comchip Technology | 0 | CDBV6-54CD-G-ND | 2,99291 Kč | Direct |
| BAT54CDW_R1_00001 | Panjit International Inc. | 227 | 3757-BAT54CDW_R1_00001CT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,78200 Kč | 67,82 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 500 | 3,22068 Kč | 1 610,34 Kč |
| 1 000 | 2,87316 Kč | 2 873,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43066 Kč | 7 291,98 Kč |
| 6 000 | 2,20759 Kč | 13 245,54 Kč |
| 9 000 | 2,09385 Kč | 18 844,65 Kč |
| 15 000 | 1,96601 Kč | 29 490,15 Kč |
| 21 000 | 1,89030 Kč | 39 696,30 Kč |
| 30 000 | 1,81671 Kč | 54 501,30 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |








