Parametric Equivalent
Parametric Equivalent

CDBV6-54CD-G | |
|---|---|
DigiKey Part Number | CDBV6-54CD-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBV6-54CD-G |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Comchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54CD | Taiwan Semiconductor Corporation | 0 | 1801-BAT54CDTR-ND | 2,15705 Kč | Parametric Equivalent |
| BAT54CD-G | Taiwan Semiconductor Corporation | 0 | 1801-BAT54CD-GTR-ND | 2,66591 Kč | Parametric Equivalent |
| BAT54CDW-7-F | Diodes Incorporated | 0 | BAT54CDW-FDICT-ND | 10,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,99291 Kč | 8 978,73 Kč |
| 6 000 | 2,73191 Kč | 16 391,46 Kč |
| 9 000 | 2,68396 Kč | 24 155,64 Kč |
| Unit Price without VAT: | 2,99291 Kč |
|---|---|
| Unit Price with VAT: | 3,62142 Kč |



