
BAT54ADW-7-F | |
|---|---|
DigiKey Part Number | BAT54ADW-FDITR-ND - Tape & Reel (TR) BAT54ADW-FDICT-ND - Cut Tape (CT) BAT54ADW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54ADW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 30 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54ADW-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 2 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-363 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 100 | 6,22380 Kč | 622,38 Kč |
| 500 | 4,72580 Kč | 2 362,90 Kč |
| 1 000 | 4,24265 Kč | 4 242,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,62824 Kč | 10 884,72 Kč |
| 6 000 | 3,31870 Kč | 19 912,20 Kč |
| 9 000 | 3,16090 Kč | 28 448,10 Kč |
| 15 000 | 2,98361 Kč | 44 754,15 Kč |
| 21 000 | 2,87863 Kč | 60 451,23 Kč |
| 30 000 | 2,77659 Kč | 83 297,70 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


