Direct
Upgrade
Similar
Similar
Similar
Similar

BAS70W-7 | |
|---|---|
DigiKey Part Number | BAS70WDITR-ND - Tape & Reel (TR) BAS70WDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS70W-7 |
Description | DIODE SCHOTTKY 70V 70MA SOT323 |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70W-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 5,77445 Kč | 173 233,50 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |







