



BAS70T-TP | |
|---|---|
DigiKey Part Number | BAS70T-TPTR-ND - Tape & Reel (TR) BAS70T-TPCT-ND - Cut Tape (CT) BAS70T-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70T-TP |
Description | DIODE SCHOTTKY 70V 70MA SOT523 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) | 70mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-523 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 100 | 2,56600 Kč | 256,60 Kč |
| 500 | 1,89612 Kč | 948,06 Kč |
| 1 000 | 1,57212 Kč | 1 572,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99678 Kč | 2 990,34 Kč |
| 6 000 | 0,98691 Kč | 5 921,46 Kč |
| 9 000 | 0,91897 Kč | 8 270,73 Kč |
| 15 000 | 0,85656 Kč | 12 848,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

