BAS70W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 9 257
Unit Price: 9,45000 Kč
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 13 274
Unit Price: 4,83000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 13 374
Unit Price: 2,10000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 29 771
Unit Price: 6,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet
Diode 70 V 70mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-7

DigiKey Part Number
BAS70WDITR-ND - Tape & Reel (TR)
BAS70WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS70W-7
Description
DIODE SCHOTTKY 70V 70MA SOT323
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io)
70mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,77445 Kč173 233,50 Kč
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč