BAS70W-06-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 10,92000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 57
Unit Price: 4,62000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 27 000
Unit Price: 4,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,48477 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70W-06-7

DigiKey Part Number
BAS70W-06DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70W-06-7
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS70W-06-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,77445 Kč173 233,50 Kč
Unit Price without VAT:5,77445 Kč
Unit Price with VAT:6,98708 Kč