BAS40W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 8,19000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 767
Unit Price: 6,93000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,07790 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 232
Unit Price: 5,67000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 181
Unit Price: 4,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 36 114
Unit Price: 6,09000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 13
Unit Price: 14,70000 Kč
Datasheet
Diode 40 V 200mA Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40W-7

DigiKey Part Number
BAS40WDITR-ND - Tape & Reel (TR)
BAS40WDICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BAS40W-7
Description
DIODE SCHOTTKY 40V 200MA SOT323
Customer Reference
Detailed Description
Diode 40 V 200mA Surface Mount SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS40W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0005,24950 Kč157 485,00 Kč
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč