Parametric Equivalent

BAS16LPQ-7 | |
|---|---|
DigiKey Part Number | 31-BAS16LPQ-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS16LPQ-7 |
Description | DIODE STD 75V 300MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89787 Kč | 2 693,61 Kč |
| 6 000 | 0,80310 Kč | 4 818,60 Kč |
| 9 000 | 0,75471 Kč | 6 792,39 Kč |
| 15 000 | 0,70030 Kč | 10 504,50 Kč |
| 21 000 | 0,66806 Kč | 14 029,26 Kč |
| 30 000 | 0,63669 Kč | 19 100,70 Kč |
| 75 000 | 0,56782 Kč | 42 586,50 Kč |
| 150 000 | 0,52525 Kč | 78 787,50 Kč |
| 300 000 | 0,49870 Kč | 149 610,00 Kč |
| Unit Price without VAT: | 0,89787 Kč |
|---|---|
| Unit Price with VAT: | 1,08642 Kč |



