BAS16LPQ-7B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,89787 Kč
Datasheet
Diode 75 V 300mA Surface Mount X1-DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16LPQ-7B

DigiKey Part Number
31-BAS16LPQ-7BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS16LPQ-7B
Description
DIODE STD 75V 300MA X1DFN10062
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount X1-DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
X1-DFN1006-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,82717 Kč8 271,70 Kč
20 0000,74883 Kč14 976,60 Kč
30 0000,70889 Kč21 266,70 Kč
50 0000,66399 Kč33 199,50 Kč
70 0000,63739 Kč44 617,30 Kč
100 0000,61154 Kč61 154,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,82717 Kč
Unit Price with VAT:1,00088 Kč